Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.050 |
5+ | €5.290 |
10+ | €4.810 |
20+ | €4.330 |
50+ | €3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1512BB
Order Code3777810
Product RangeLH1512
Technical Datasheet
Contact FormSPST-NO (1 Form A), SPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max200V
Load Current200mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max15ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max-
Product RangeLH1512
Product Overview
- Dual 1 form A/B, C solid-state relay
- Current limit protection
- Isolation test voltage 3750VRMS
- High surge capability
- Clean bounce free switching
- Low power consumption
- Suitable for general telecom switching, on/off hook control, ring delay, dial pulse applications
- Suitable for instrumentation, industrial controls applications
Technical Specifications
Contact Form
SPST-NO (1 Form A), SPST-NC (1 Form B)
Load Voltage Max
200V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
Isolation Voltage
3.75kV
Off State Leakage Current Max
-
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Through Hole
On State Resistance Max
15ohm
I/O Capacitance Typ
3pF
Product Range
LH1512
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability