Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLH1512BAC
Order Code3397887
Product RangeLH1512 Series
Technical Datasheet
799 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.050 |
5+ | €5.290 |
10+ | €5.270 |
20+ | €5.240 |
50+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1512BAC
Order Code3397887
Product RangeLH1512 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A), SPST-NC (1 Form B)
Contact ConfigurationSPST-NO, SPST-NC
Load TypeAC / DC
Load Voltage Max200V
Load Current200mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max15ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max-
Product RangeLH1512 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A), SPST-NC (1 Form B)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
-
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO, SPST-NC
Load Voltage Max
200V
MOSFET Relay Package Style
SMD-8
Forward Current If
50mA
On State Resistance Max
15ohm
I/O Capacitance Typ
3pF
Product Range
LH1512 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00093