Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLH1510AABTR
Order Code3397882
Product RangeLH1510 Series
Technical Datasheet
2,953 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.090 |
5+ | €2.700 |
10+ | €2.450 |
20+ | €2.190 |
50+ | €1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1510AABTR
Order Code3397882
Product RangeLH1510 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current200mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max15ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.72pF
Off State Leakage Current Max1µA
Product RangeLH1510 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
On State Resistance Max
15ohm
I/O Capacitance Typ
0.72pF
Product Range
LH1510 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability