Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1501BT
Order Code1612721
Product RangeLH1501
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Contact ConfigurationSPST-NC
Load Current150mA
Load TypeAC / DC
Load Voltage Max350V
On State Resistance Max25ohm
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Isolation Voltage3.75kV
Forward Current If900µA
Relay TerminalsPC Pin
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeLH1501
Alternatives for LH1501BT
1 Product Found
Product Overview
The LH1501BT is a through-hole Solid-State Relay constructed as a multi-chip hybrid device. It has SPST normally closed switches (1-form-B) that can replace electromechanical relay in many applications. The output switch is a combination of a photodiode array with MOSFET switches and control circuitry. The relay can be configured for AC/DC or DC only operation.
- Actuation control is via an infrared LED
- Clean bounce free switching
- Low power consumption
Applications
Industrial, Communications & Networking, Sensing & Instrumentation, Security
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Current
150mA
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-6
Isolation Voltage
3.75kV
Relay Terminals
PC Pin
Off State Leakage Current Max
1µA
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPST-NC
Load Type
AC / DC
On State Resistance Max
25ohm
Relay Mounting
Through Hole
Forward Current If
900µA
I/O Capacitance Typ
3pF
Product Range
LH1501
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability