Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoKP1830222631
Order Code3289320
Product RangeKP1830 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.180 |
| 50+ | €1.630 |
| 100+ | €1.560 |
| 250+ | €1.470 |
| 500+ | €1.370 |
| 1000+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoKP1830222631
Order Code3289320
Product RangeKP1830 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 1%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length7.2mm
Product Width5.5mm
Product Height7mm
Ripple Current-
Output (kvar)-
Product RangeKP1830 Series
Operating Temperature Min-
Operating Temperature Max100°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
2200pF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
ESR
-
Product Length
7.2mm
Product Height
7mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
5.5mm
Ripple Current
-
Product Range
KP1830 Series
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability