Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoKP1830122631
Order Code1413945
Product RangeKP1830 Series
Technical Datasheet
718 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.190 |
50+ | €1.700 |
250+ | €1.350 |
500+ | €1.210 |
1000+ | €1.100 |
2000+ | €1.000 |
Price for:Each
Minimum: 5
Multiple: 5
€10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoKP1830122631
Order Code1413945
Product RangeKP1830 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance220pF
Capacitance Tolerance± 1%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length7.2mm
Product Width4.5mm
Product Height6mm
Ripple Current-
Output (kvar)-
Height6mm
Product RangeKP1830 Series
Operating Temperature Min-
Operating Temperature Max100°C
Qualification-
Product Overview
The KP1830 series AC and Pulse Film Foil Capacitor with polypropylene film dielectric and tin foil electrodes. It has tinned wire leads, flame retardant plastic case and epoxy resin sealed. It is suitable for oscillator, LC/RC filter circuits, high frequency coupling of fast digital and analogue IC's.
- Mono construction
- UL94V-0 Flammability rating
- 100pF to 0.022µF Capacitance range
Applications
Clock & Timing, Industrial
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
220pF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
ESR
-
Product Length
7.2mm
Product Height
6mm
Output (kvar)
-
Product Range
KP1830 Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
4.5mm
Ripple Current
-
Height
6mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability