Print Page
1,584 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.111 |
100+ | €0.0767 |
500+ | €0.0652 |
1000+ | €0.0639 |
Price for:Each
Minimum: 10
Multiple: 10
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK104Z15Y5VF5TH5
Order Code3289393
Product RangeK Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance-20%, +80%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicY5V
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
-20%, +80%
Dielectric Characteristic
Y5V
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-30°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K Series
Product Length
4mm
Product Height
4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408