Print Page
12,615 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.127 |
100+ | €0.113 |
500+ | €0.0882 |
1000+ | €0.0815 |
2000+ | €0.0758 |
4000+ | €0.070 |
Price for:Each
Minimum: 10
Multiple: 10
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK101J15C0GH5TH5
Order Code1469311
Product RangeK Series
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
K Series
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for K101J15C0GH5TH5
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
Product traceability