Print Page
Image is for illustrative purposes only. Please refer to product description.
2,687 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.921 |
10+ | €0.606 |
100+ | €0.583 |
500+ | €0.577 |
1000+ | €0.567 |
5000+ | €0.528 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFU9014PBF
Order Code8650098
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id5.6A
Drain Source On State Resistance0.5ohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The IRFU9014PBF is a P-channel Power MOSFET with combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.
- Dynamic dv/dt rating
- Repetitive avalanche rated
- Fast switching and ease of paralleling
Applications
Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5.6A
Transistor Case Style
TO-251AA
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IRFU9014PBF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000696
Product traceability