Print Page
Image is for illustrative purposes only. Please refer to product description.
1,092 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.230 |
100+ | €0.947 |
500+ | €0.928 |
1000+ | €0.909 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFD9110PBF
Order Code9103236
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id700mA
Drain Source On State Resistance1.2ohm
Transistor Case StyleDIP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation1.3W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The IRFD9110PBF is a -100V P-channel Power MOSFET, third generation HEXFET® power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is a machine-insertable case style which can be stacked in multiple combinations on standard 0.1-inch pin centres. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- 175°C Operating temperature
- Easy to parallel
- Simple drive requirement
- For automatic insertion
- End stackable
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
700mA
Transistor Case Style
DIP
Rds(on) Test Voltage
10V
Power Dissipation
1.3W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000551