Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEBR68M51
Order Code3648392
Product RangeIHXL-1500VZ-51 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.260 |
Price for:Each
Minimum: 1
Multiple: 1
€31.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEBR68M51
Order Code3648392
Product RangeIHXL-1500VZ-51 Series
Technical Datasheet
Product RangeIHXL-1500VZ-51 Series
Inductance0.68µH
Inductor ConstructionShielded
RMS Current (Irms)235A
Saturation Current (Isat)420A
DC Resistance Max130µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHXL-1500VZ-51 Series
Inductor Construction
Shielded
Saturation Current (Isat)
420A
Inductance Tolerance
± 20%
Inductance
0.68µH
RMS Current (Irms)
235A
DC Resistance Max
130µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1812
Product traceability