Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEB3R3M51
Order Code3648397
Product RangeIHXL-1500VZ-51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.780 |
5+ | €36.260 |
10+ | €32.720 |
20+ | €31.480 |
40+ | €29.230 |
100+ | €26.970 |
Price for:Each
Minimum: 1
Multiple: 1
€36.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEB3R3M51
Order Code3648397
Product RangeIHXL-1500VZ-51 Series
Technical Datasheet
Product RangeIHXL-1500VZ-51 Series
Inductance3.3µH
Inductor ConstructionShielded
RMS Current (Irms)150A
Saturation Current (Isat)124A
DC Resistance Max420µohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
IHXL-1500VZ-51 Series
Inductor Construction
Shielded
Saturation Current (Isat)
124A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
150A
DC Resistance Max
420µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1812
Product traceability