Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB1R0M5A
Order Code2448237
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.720 |
3+ | €8.440 |
5+ | €8.160 |
10+ | €7.880 |
20+ | €7.080 |
50+ | €6.270 |
Price for:Each
Minimum: 1
Multiple: 1
€8.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB1R0M5A
Order Code2448237
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Product RangeIHTH-1125KZ-5A Series
Inductance1µH
Inductor ConstructionShielded
RMS Current (Irms)90A
Saturation Current (Isat)65A
DC Resistance Max500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1125KZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
65A
Inductance Tolerance
± 20%
Inductance
1µH
RMS Current (Irms)
90A
DC Resistance Max
500µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
Product traceability