Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSR4040DZERR13M51
Order Code2965605
Product RangeIHSR-4040DZ-51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
50+ | €1.040 |
100+ | €0.985 |
250+ | €0.937 |
500+ | €0.879 |
1000+ | €0.816 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR4040DZERR13M51
Order Code2965605
Product RangeIHSR-4040DZ-51 Series
Technical Datasheet
Inductance130nH
RMS Current (Irms)72A
Inductor ConstructionShielded
Saturation Current (Isat)63A
Product RangeIHSR-4040DZ-51 Series
DC Resistance Max520µohm
DC Resistance Max520µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
130nH
Inductor Construction
Shielded
Product Range
IHSR-4040DZ-51 Series
DC Resistance Max
520µohm
Product Length
11.3mm
Product Height
4mm
RMS Current (Irms)
72A
Saturation Current (Isat)
63A
DC Resistance Max
520µohm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631
Product traceability