Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER6R8M5A
Order Code2419052
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
84 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.980 |
5+ | €8.190 |
10+ | €7.400 |
20+ | €7.370 |
40+ | €7.350 |
100+ | €7.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER6R8M5A
Order Code2419052
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max3090µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-8787MZ-5A series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- AEC-Q200 qualified
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
36A
Saturation Current (Isat)
36A
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
3090µohm
Product Length
22.48mm
Product Height
13mm
Alternatives for IHLP8787MZER6R8M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability