Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZERR56M51
Order Code3778723
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
198 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.580 |
5+ | €3.370 |
10+ | €3.120 |
25+ | €2.720 |
50+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZERR56M51
Order Code3778723
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)101A
Product RangeIHLP-7575GZ-51 Series
Power Inductor Case19.1mm x 19.05mm x 7mm
Inductor Case / Package-
DC Resistance Max1090µohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
IHLP-7575GZ-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
61A
Saturation Current (Isat)
101A
Power Inductor Case
19.1mm x 19.05mm x 7mm
DC Resistance Max
1090µohm
Product Length
19.1mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014115
Product traceability