Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER4R7M01
Order Code1741415
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.030 |
5+ | €2.790 |
10+ | €2.550 |
25+ | €2.520 |
50+ | €2.430 |
200+ | €2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER4R7M01
Order Code1741415
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeIHLP-6767GZ-01 Series
Inductor Case / Package-
DC Resistance Max0.00511ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
DC Resistance Max
0.00511ohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
25A
Saturation Current (Isat)
41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013909