Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER1R5M01
Order Code1741411
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER1R5M01
Order Code1741411
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)42A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Product RangeIHLP-6767GZ-01 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max1880µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP6767GZER1R5M01
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
42A
Saturation Current (Isat)
65A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
1880µohm
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012496
Product traceability