Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER100M01
Order Code1741419
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
1,182 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.780 |
5+ | €3.560 |
10+ | €3.300 |
25+ | €3.130 |
50+ | €2.970 |
200+ | €2.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER100M01
Order Code1741419
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeIHLP-6767GZ-01 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Product Overview
The IHLP-6767GZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current noise filter, DC/DC converters in distributed power systems, high-current buck and boost converters.
- Frequency range up to 2MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Saturation and inductance extremely stable over temperature
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
25A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
0.012ohm
Product Length
17.15mm
Product Height
7mm
Alternatives for IHLP6767GZER100M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014588