Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEKR47M51
Order Code4738284
Product RangeIHLP-6767GZ-51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €3.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
€807.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEKR47M51
Order Code4738284
Product RangeIHLP-6767GZ-51 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)65A
Inductor ConstructionShielded
Saturation Current (Isat)110A
Product RangeIHLP-6767GZ-51 Series
Inductor Case / Package-
DC Resistance Max950µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-51 Series
DC Resistance Max
950µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
65A
Saturation Current (Isat)
110A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01308
Product traceability