Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER330M11
Order Code3518698
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
204 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.550 |
10+ | €2.270 |
25+ | €2.170 |
50+ | €2.080 |
100+ | €1.980 |
250+ | €1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER330M11
Order Code3518698
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeIHLP-6767DZ-11 Series
Inductor Case / Package-
Power Inductor Case17.15mm x 17.15mm x 4mm
DC Resistance Max0.07084ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-11 Series
Power Inductor Case
17.15mm x 17.15mm x 4mm
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
6A
Inductor Case / Package
-
DC Resistance Max
0.07084ohm
Product Length
17.15mm
Product Height
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008466
Product traceability