Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER5R6M8A
Order Code2965644
Product RangeIHLP-5050FD-8A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER5R6M8A
Order Code2965644
Product RangeIHLP-5050FD-8A Series
Technical Datasheet
Inductance5.6µH
Inductance5.6µH
RMS Current (Irms)15.7A
Inductor ConstructionShielded
Saturation Current (Isat)14.2A
Product RangeIHLP-5050FD-8A Series
Power Inductor Case13.46mm x 12.9mm x 6.4mm
DC Resistance Max9110µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
RMS Current (Irms)
15.7A
Saturation Current (Isat)
14.2A
Power Inductor Case
13.46mm x 12.9mm x 6.4mm
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-8A Series
DC Resistance Max
9110µohm
Product Length
13.46mm
Product Height
6.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability