Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R8M8A
Order Code2965640
Product RangeIHLP-5050FD-8A Series
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
10+ | €3.510 |
25+ | €3.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R8M8A
Order Code2965640
Product RangeIHLP-5050FD-8A Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)22.5A
Product RangeIHLP-5050FD-8A Series
Inductor Case / Package-
Power Inductor Case13.46mm x 12.9mm x 6.4mm
DC Resistance Max0.00294ohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height6.4mm
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-8A Series
Power Inductor Case
13.46mm x 12.9mm x 6.4mm
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
26A
Saturation Current (Isat)
22.5A
Inductor Case / Package
-
DC Resistance Max
0.00294ohm
Product Length
13.46mm
Product Height
6.4mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00684