Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR56M01
Order Code1547032
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
276 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.877 |
50+ | €0.766 |
100+ | €0.726 |
200+ | €0.687 |
500+ | €0.648 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR56M01
Order Code1547032
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)27.5A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeIHLP-4040DZ-01 Series
Power Inductor Case10.92mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0018ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
27.5A
Saturation Current (Isat)
49A
Power Inductor Case
10.92mm x 10.3mm x 4mm
DC Resistance Max
0.0018ohm
Product Length
10.92mm
Product Height
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244