Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER101M11
Order Code1547060
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
2,019 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.100 |
50+ | €0.956 |
100+ | €0.907 |
200+ | €0.862 |
500+ | €0.809 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER101M11
Order Code1547060
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.25A
Product RangeIHLP-4040DZ-11 Series
Power Inductor Case10.92mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP4040DZER101M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features frequency of up to 1MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.25A
Power Inductor Case
10.92mm x 10.3mm x 4mm
DC Resistance Max
0.27ohm
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER101M11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244