Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER4R7M11
Order Code2056580
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
1,067 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.850 |
50+ | €0.786 |
100+ | €0.721 |
200+ | €0.661 |
500+ | €0.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER4R7M11
Order Code2056580
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeIHLP-3232DZ-11 Series
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0226ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8A
Saturation Current (Isat)
8.7A
Power Inductor Case
8.64mm x 8.18mm x 4mm
DC Resistance Max
0.0226ohm
Product Length
8.64mm
Product Height
4mm
Alternatives for IHLP3232DZER4R7M11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
Product traceability