Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER2R2M11
Order Code2056578
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
1,618 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.861 |
50+ | €0.769 |
100+ | €0.676 |
200+ | €0.636 |
500+ | €0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER2R2M11
Order Code2056578
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.2A
Product RangeIHLP-3232DZ-11 Series
Inductor Case / Package-
DC Resistance Max9410µohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
IHLP3232DZER2R2M11 is an IHLP® low DCR series commercial inductor. Typical applications include PDA / notebook / desktop / server applications, high current POL converters, low profile, high current power supplies, battery powered devices, DC/DC converters in distributed power systems, DC/DC converter for Field Programmable Gate Array (FPGA).
- 2.2µH inductance and ±20% tolerance
- 25MHz self resonant frequency
- Shielded construction
- 14.5A heat rating current DC typ and 10.2A saturation current DC typ
- Operating temperature up to 125°C
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-11 Series
DC Resistance Max
9410µohm
Product Length
8.64mm
Product Height
4mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
10.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP3232DZER2R2M11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
Product traceability