Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER150M8A
Order Code2965617
Product RangeIHLP-3232DZ-8A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER150M8A
Order Code2965617
Product RangeIHLP-3232DZ-8A Series
Technical Datasheet
Inductance15µH
Inductance15µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeIHLP-3232DZ-8A Series
Inductor Case / Package-
Power Inductor Case8.64mm x 8.18mm x 4mm
DC Resistance Max0.06634ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
Alternatives for IHLP3232DZER150M8A
1 Product Found
Technical Specifications
Inductance
15µH
RMS Current (Irms)
4.8A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
DC Resistance Max
0.06634ohm
Product Length
8.64mm
Product Height
4mm
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-8A Series
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014