Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M5A
Order Code3779998
Product RangeIHLP-3232DZ-5A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M5A
Order Code3779998
Product RangeIHLP-3232DZ-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Power Inductor Case8.64mm x 8.18mm x 4mm
Product RangeIHLP-3232DZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0535ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.1A
Saturation Current (Isat)
5.2A
Product Range
IHLP-3232DZ-5A Series
DC Resistance Max
0.0535ohm
Product Length
8.64mm
Product Height
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability