Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR22M01
Order Code3518690
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
6,279 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.731 |
50+ | €0.595 |
250+ | €0.519 |
500+ | €0.500 |
1000+ | €0.481 |
2000+ | €0.448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR22M01
Order Code3518690
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeIHLP-2525CZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0028ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
23A
Saturation Current (Isat)
40A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.0028ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (3)
Alternatives for IHLP2525CZERR22M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001