Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK2R2M8A
Order Code4738296
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€1,435.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK2R2M8A
Order Code4738296
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangeIHLP-2525CZ-8A Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0183ohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-8A Series
DC Resistance Max
0.0183ohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
10.8A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability