Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0MA1
Order Code3518647
Product RangeIHLP-1616BZ-A1 Series
Technical Datasheet
5,880 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.708 |
100+ | €0.583 |
500+ | €0.574 |
1000+ | €0.482 |
2000+ | €0.466 |
4000+ | €0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0MA1
Order Code3518647
Product RangeIHLP-1616BZ-A1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.75A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeIHLP-1616BZ-A1 Series
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-A1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.75A
Saturation Current (Isat)
8.5A
Power Inductor Case
4.45mm x 4.06mm x 2mm
DC Resistance Max
0.037ohm
Product Length
4.45mm
Product Height
2mm
Technical Docs (2)
Alternatives for IHLP1616BZER1R0MA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
Product traceability