Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER47NM01
Order Code1741280
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER47NM01
Order Code1741280
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeIHLP-1616AB-01 Series
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Inductor Case / Package-
DC Resistance Max3750µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
Technical Specifications
Inductance
47nH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
RMS Current (Irms)
13A
Saturation Current (Isat)
32A
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
DC Resistance Max
3750µohm
Product Length
4.45mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability