Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R5M11
Order Code1741292
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.713 |
100+ | €0.584 |
500+ | €0.559 |
1000+ | €0.486 |
2000+ | €0.481 |
4000+ | €0.422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R5M11
Order Code1741292
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeIHLP-1616AB-11 Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-11 Series
DC Resistance Max
0.075ohm
Product Length
4.45mm
Product Height
1.2mm
RMS Current (Irms)
3.25A
Saturation Current (Isat)
3.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability