Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR10MA1
Order Code3255279
Product RangeIHLP-1212BZ-A1 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR10MA1
Order Code3255279
Product RangeIHLP-1212BZ-A1 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)11.02A
Inductor ConstructionShielded
Saturation Current (Isat)20.58A
Product RangeIHLP-1212BZ-A1 Series
Inductor Case / Package-
DC Resistance Max8760µohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-A1 Series
DC Resistance Max
8760µohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
11.02A
Saturation Current (Isat)
20.58A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability