Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR47M11
Order Code2056521
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
1,834 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.959 |
50+ | €0.790 |
250+ | €0.651 |
500+ | €0.602 |
1500+ | €0.553 |
3000+ | €0.478 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR47M11
Order Code2056521
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeIHLP-1212AE-11 Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length3.6mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1212AE-11 Series
DC Resistance Max
0.015ohm
Product Length
3.6mm
Product Height
1.5mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP1212AEERR47M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability