Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR47M01
Order Code3928891
Product RangeIHLP-1212AB-01 Series
Technical Datasheet
3,220 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.485 |
| 100+ | €0.424 |
| 500+ | €0.382 |
| 1000+ | €0.346 |
| 2000+ | €0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR47M01
Order Code3928891
Product RangeIHLP-1212AB-01 Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)5.86A
Inductor ConstructionShielded
Saturation Current (Isat)8.17A
Product RangeIHLP-1212AB-01 Series
Inductor Case / Package-
DC Resistance Max0.02739ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-01 Series
DC Resistance Max
0.02739ohm
Product Length
3.56mm
Product Height
1.2mm
RMS Current (Irms)
5.86A
Saturation Current (Isat)
8.17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability