Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER100M5A
Order Code3585699
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
10+ | €2.460 |
50+ | €2.410 |
100+ | €2.220 |
200+ | €2.080 |
500+ | €1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER100M5A
Order Code3585699
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)12.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeIHLE-5050FH-5A Series
Power Inductor Case13.97mm x 13.59mm x 6.55mm
Inductor Case / Package-
DC Resistance Max0.01776ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
12.1A
Saturation Current (Isat)
7.8A
Power Inductor Case
13.97mm x 13.59mm x 6.55mm
DC Resistance Max
0.01776ohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678