Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER150M5A
Order Code2894829
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.210 |
50+ | €1.110 |
100+ | €1.000 |
200+ | €0.953 |
500+ | €0.894 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER150M5A
Order Code2894829
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeIHLE-3232DD-5A Series
Power Inductor Case8.89mm x 8.74mm x 4.3mm
DC Resistance Max0.06634ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLE-3232DD-5A Series
DC Resistance Max
0.06634ohm
Product Length
8.89mm
Product Height
4.3mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
3.6A
Power Inductor Case
8.89mm x 8.74mm x 4.3mm
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
Product traceability