Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER6R8M51
Order Code3587152
Product RangeIHLE-2525CD-51 Series
Technical Datasheet
990 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.280 |
25+ | €1.190 |
50+ | €1.100 |
100+ | €1.030 |
250+ | €0.988 |
500+ | €0.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER6R8M51
Order Code3587152
Product RangeIHLE-2525CD-51 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeIHLE-2525CD-51 Series
Inductor Case / Package-
Power Inductor Case7.2mm x 7.1mm x 3.2mm
DC Resistance Max0.0576ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width7.1mm
Product Height3.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-51 Series
Power Inductor Case
7.2mm x 7.1mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
7.1mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
DC Resistance Max
0.0576ohm
Product Length
7.2mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000644
Product traceability