Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER5R6M5A
Order Code2894815
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
50+ | €0.925 |
100+ | €0.778 |
250+ | €0.767 |
500+ | €0.756 |
1000+ | €0.659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER5R6M5A
Order Code2894815
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeIHLE-2525CD-5A Series
Power Inductor Case7.21mm x 7.12mm x 3.23mm
Inductor Case / Package-
DC Resistance Max0.0456ohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
4.8A
Power Inductor Case
7.21mm x 7.12mm x 3.23mm
DC Resistance Max
0.0456ohm
Product Length
7.21mm
Product Height
3.23mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875
Product traceability