Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR68M51
Order Code3928754
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR68M51
Order Code3928754
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeIHLE-2020CD-51 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max9740µohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCTo Be Advised
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
DC Resistance Max
9740µohm
Product Length
5.9mm
Product Height
3.3mm
RMS Current (Irms)
11.3A
Saturation Current (Isat)
9.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability