Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR33M51
Order Code3928752
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.060 |
50+ | €0.901 |
250+ | €0.797 |
500+ | €0.747 |
1000+ | €0.670 |
2000+ | €0.592 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR33M51
Order Code3928752
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)15.8A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Product RangeIHLE-2020CD-51 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max5340µohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCTo Be Advised
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
DC Resistance Max
5340µohm
Product Length
5.9mm
Product Height
3.3mm
RMS Current (Irms)
15.8A
Saturation Current (Isat)
11.8A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
Product traceability