Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLD3232HBER5R0M5A
Order Code2526408
Product RangeIHLD-3232HB-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.730 |
10+ | €2.610 |
25+ | €2.420 |
50+ | €2.240 |
100+ | €2.080 |
250+ | €1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€2.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD3232HBER5R0M5A
Order Code2526408
Product RangeIHLD-3232HB-5A Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case9.75mm x 9.62mm x 9.14mm
Product RangeIHLD-3232HB-5A Series
DC Resistance Max0.0292ohm
Inductance Tolerance± 20%
Product Length9.75mm
Product Width9.62mm
Product Height9.14mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Power Inductor Case
9.75mm x 9.62mm x 9.14mm
DC Resistance Max
0.0292ohm
Product Length
9.75mm
Product Height
9.14mm
RMS Current (Irms)
6A
Saturation Current (Isat)
8.5A
Product Range
IHLD-3232HB-5A Series
Inductance Tolerance
± 20%
Product Width
9.62mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00538
Product traceability