Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV4R7M3A
Order Code3359837
Product RangeIHDM-1008BC-3A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV4R7M3A
Order Code3359837
Product RangeIHDM-1008BC-3A Series
Technical Datasheet
Product RangeIHDM-1008BC-3A Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)45A
Saturation Current (Isat)50A
DC Resistance Max950µohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Product Range
IHDM-1008BC-3A Series
Inductor Construction
Unshielded
Saturation Current (Isat)
50A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
45A
DC Resistance Max
950µohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067046
Product traceability