Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV3R3M3A
Order Code3359836
Product RangeIHDM-1008BC-3A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 142 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.330 |
5+ | €11.280 |
10+ | €10.230 |
25+ | €9.920 |
50+ | €9.910 |
120+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€12.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV3R3M3A
Order Code3359836
Product RangeIHDM-1008BC-3A Series
Technical Datasheet
Product RangeIHDM-1008BC-3A Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)50A
Saturation Current (Isat)60A
DC Resistance Max700µohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
IHDM-1008BC-3A Series
Inductor Construction
Unshielded
Saturation Current (Isat)
60A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
50A
DC Resistance Max
700µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability