Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG900N10
Order Code4733299
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €10.990 |
5+ | €9.320 |
10+ | €8.750 |
25+ | €8.240 |
50+ | €7.720 |
160+ | €7.140 |
Price for:Each
Minimum: 1
Multiple: 1
€10.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG900N10
Order Code4733299
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
DC Current Rating31A
Inductance90µH
Product RangeIHCM-2321AA-10 Series
Impedance380ohm
Inductor Case / Package-
Product Length24.5mm
Product Width25.5mm
Product Height12.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
31A
Product Range
IHCM-2321AA-10 Series
Inductor Case / Package
-
Product Width
25.5mm
Qualification
-
Inductance
90µH
Impedance
380ohm
Product Length
24.5mm
Product Height
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability