Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG301N10
Order Code3771913
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 142 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.940 |
5+ | €8.200 |
10+ | €7.450 |
25+ | €7.030 |
50+ | €6.590 |
160+ | €6.120 |
Price for:Each
Minimum: 1
Multiple: 1
€8.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG301N10
Order Code3771913
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
DC Current Rating10A
Inductance300µH
Product RangeIHCM-2321AA-10 Series
Impedance900ohm
Inductor Case / Package-
Common Mode Filter Case24.5mm x 24mm x 10.5mm
Product Length24.5mm
Product Width24mm
Product Height10.5mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
10A
Product Range
IHCM-2321AA-10 Series
Inductor Case / Package
-
Product Length
24.5mm
Product Height
10.5mm
SVHC
No SVHC (07-Nov-2024)
Inductance
300µH
Impedance
900ohm
Common Mode Filter Case
24.5mm x 24mm x 10.5mm
Product Width
24mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability