Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER471M01
Order Code4351006
Product RangeIFSC-2020DE-01 Series
Technical Datasheet
Packaging Options
5,629 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.240 |
50+ | €0.202 |
100+ | €0.164 |
250+ | €0.152 |
500+ | €0.141 |
1000+ | €0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER471M01
Order Code4351006
Product RangeIFSC-2020DE-01 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)350mA
Inductor ConstructionSemishielded
Saturation Current (Isat)400mA
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
470µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
2ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
Product traceability