Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER6R8M01
Order Code2352681
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
3,019 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.496 |
50+ | €0.399 |
250+ | €0.317 |
500+ | €0.298 |
1000+ | €0.278 |
2000+ | €0.261 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER6R8M01
Order Code2352681
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeIFSC-1111AZ-01 Series
Power Inductor Case2.9mm x 2.9mm x 1mm
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IFSC-1111AZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
900mA
Saturation Current (Isat)
650mA
Power Inductor Case
2.9mm x 2.9mm x 1mm
DC Resistance Max
0.23ohm
Product Length
2.9mm
Product Height
1mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability